Part Details for 0039299203 by Molex
Overview of 0039299203 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3862-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
150 In Stock |
|
$1.3289 / $2.9800 | Buy Now |
DISTI #
MOL39-29-9203
|
Heilind Electronics | MINIFIT JR HDR VT DR W/PGS TI V-2 20CKT | Americas - 582 in Stock7560 On Order |
|
$1.0897 / $1.4407 | Buy Now |
DISTI #
39-29-9203
|
TTI | Headers & Wire Housings 20 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1440 Package Multiple: 6 Container: Tray | Americas - 0 |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
MOL39-29-9203
|
Interstate Connecting Components | MINIFIT JR HDR VT DR W/PGS TI V-2 20CKT | 1361764 On Order |
|
$1.0897 / $1.4407 | Buy Now |
DISTI #
000000000000251543
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 20P 94V-2 SN Min Qty: 1440 | 0 |
|
$1.2900 | Buy Now |
Part Details for 0039299203
0039299203 CAD Models
0039299203 Part Data Attributes
|
0039299203
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299203
Molex
CONN HEADER VERT TIN V-2 20CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |