Part Details for 0039299185 by Molex
Overview of 0039299185 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039299185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039299185-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 1680 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.6189 | Buy Now |
DISTI #
0039299185
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299185) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 37 Weeks, 0 Days Container: Tray | 0 |
|
$4.0740 / $5.8083 | Buy Now |
DISTI #
MOL39-29-9185
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS 30AU V-2 18CKT | Americas - 0 in Stock |
|
$4.9090 | Buy Now |