Part Details for 0039299143 by Molex
Overview of 0039299143 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039299143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3859-ND
|
DigiKey | CONN HEADER VERT 14POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1719 In Stock |
|
$1.1045 / $1.6900 | Buy Now |
DISTI #
0039299143
|
Avnet Americas | Conn Wire to Board HDR 14 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299143) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9071 / $0.9989 | Buy Now |
DISTI #
MOL39-29-9143
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS TIN -2 14CKT | Americas - 1237 in Stock6480 On Order |
|
$0.8569 / $1.0832 | Buy Now |
DISTI #
39-29-9143
|
TTI | Headers & Wire Housings 14 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Tray |
Americas - 657 In Stock |
|
$0.9300 / $1.0800 | Buy Now |
DISTI #
MOL39-29-9143
|
Interstate Connecting Components | MINIFITJRHDR VT DR W/PGS TIN -2 14CKT | 2891512 On Order |
|
$0.8569 / $1.0832 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 0039299143
0039299143 CAD Models
0039299143 Part Data Attributes:
|
0039299143
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299143
Molex
CONN HEADER VERT TIN V-2 14CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Material | BRASS | |
JESD-609 Code | e2 |