Part Details for 0039299129 by Molex
Overview of 0039299129 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039299129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14519-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1610 In Stock |
|
$3.2124 / $5.9500 | Buy Now |
DISTI #
0039299129
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Tray - Trays (Alt: 0039299129) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.8754 / $4.0994 | Buy Now |
DISTI #
MOL39-29-9129
|
Heilind Electronics | MINIFITJRHDR VT DR W/PGS 30AU V-0 12CKT | Americas - 0 in Stock |
|
$3.4647 | Buy Now |
DISTI #
39-29-9129
|
TTI | Headers & Wire Housings MiniFitJrHdr Vt DR W W/Pgs 30Au V-0 12Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$3.1800 | Buy Now |
DISTI #
000000000000251523
|
Sager | Headers & Wire Housings MiniFitJrHdr Vt DR W/Pgs 30Au V-0 12Ckt Min Qty: 1 | 2644 |
|
$3.3000 / $4.4900 | Buy Now |
Part Details for 0039299129
0039299129 CAD Models
0039299129 Part Data Attributes
|
0039299129
Molex
Buy Now
|
Compare Parts:
0039299129
Molex
|
Samacsys Manufacturer | Molex |