Part Details for 0039299046 by Molex
Results Overview of 0039299046 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039299046 Information
0039299046 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039299046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039299046-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 38 Weeks Container: Tray |
10567 In Stock |
|
$0.5871 / $1.1300 | Buy Now |
DISTI #
0039299046
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Tray - Trays (Alt: 0039299046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray |
22071 |
|
$0.5459 / $0.5639 | Buy Now |
DISTI #
MOL39-29-9046
|
Heilind Electronics | A-5566-04B2-21 | Americas - 12471 in Stock |
|
$0.4458 / $0.5636 | Buy Now |
|
Quest Components | 932 |
|
$0.2366 / $0.9100 | Buy Now | |
DISTI #
39-29-9046
|
TTI | Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 8680 In Stock |
|
$0.4110 / $0.4450 | Buy Now |
DISTI #
MOL39-29-9046
|
Interstate Connecting Components | A-5566-04B2-21 | 3741 |
|
$0.4458 / $0.5636 | Buy Now |
DISTI #
000000000000089086
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P 94V-0 SN Min Qty: 1 | 1667 |
|
$0.3500 / $0.6000 | Buy Now |
Part Details for 0039299046
0039299046 CAD Models
0039299046 Part Data Attributes
|
0039299046
Molex
Buy Now
Datasheet
|
Compare Parts:
0039299046
Molex
Rectangular Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e2 |