Part Details for 0039299043 by Molex
Overview of 0039299043 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039299043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039299043-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 33 Weeks Container: Tray |
59513 In Stock |
|
$0.3063 / $0.6700 | Buy Now |
DISTI #
0039299043
|
Avnet Americas | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 0039299043) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
E02:0323_01948767
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 20 Weeks Date Code: 2350 | Europe - 33600 |
|
$0.4197 | Buy Now |
DISTI #
V36:1790_07461806
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2334 | Americas - 30930 |
|
$0.2603 / $0.4032 | Buy Now |
DISTI #
V99:2348_07461806
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2135 | Americas - 1492 |
|
$0.2773 / $0.4448 | Buy Now |
DISTI #
MOL39-29-9043
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-29-9043 4POS .165 TIN ST V-2 HDR | Americas - 106137 in Stock |
|
$0.3064 / $0.3873 | Buy Now |
DISTI #
77788803
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Date Code: 2350 | Americas - 33600 |
|
$0.4170 | Buy Now |
DISTI #
83152741
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2334 | Americas - 30930 |
|
$0.4032 | Buy Now |
DISTI #
59465356
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2135 | Americas - 1492 |
|
$0.4448 | Buy Now |
DISTI #
39-29-9043
|
TTI | Headers & Wire Housings 4 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 38980 In Stock |
|
$0.2810 / $0.3870 | Buy Now |