Part Details for 0039296188 by Molex
Overview of 0039296188 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039296188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23828-ND
|
DigiKey | CONN HEADER VERT 18POS 4.2MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7363 In Stock |
|
$2.6510 / $3.7600 | Buy Now |
DISTI #
0039296188
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0039296188) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0314 / $5.2832 | Buy Now |
DISTI #
01AH1120
|
Avnet Americas | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 01AH1120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 48 Partner Stock |
|
$4.3000 / $5.6800 | Buy Now |
DISTI #
MOL39-29-6188
|
Heilind Electronics | A-5566-18AGS-210 18CKT. | Americas - 293 in Stock |
|
$4.4652 / $4.5318 | Buy Now |
|
Quest Components | 33 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
39-29-6188
|
TTI | Headers & Wire Housings 18 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 150 Container: Each | Americas - 0 |
|
$3.7000 | Buy Now |
DISTI #
MOL39-29-6188
|
Interstate Connecting Components | A-5566-18AGS-210 18CKT. | 88 |
|
$4.4652 / $4.5318 | Buy Now |
DISTI #
0039296188
|
Avnet Asia | Conn Wire to Board HDR 18 POS 4.2mm Solder ST Thru-Hole Tray (Alt: 0039296188) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0039296188
0039296188 CAD Models
0039296188 Part Data Attributes:
|
0039296188
Molex
Buy Now
|
Compare Parts:
0039296188
Molex
|
Samacsys Manufacturer | Molex |