There are no models available for this part yet.
Overview of 0039294169 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0039294169 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0039294169-ND
|
DigiKey | CONN HEADER R/A 16POS 4.2MM Min Qty: 800 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7585 | Buy Now | |
DISTI #
0039294169
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 0039294169) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0415 / $5.7685 | Buy Now | |
DISTI #
V79:2366_26798670
|
Arrow Electronics | Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2027 | Americas - 655 |
|
$3.3720 | Buy Now | |
DISTI #
MOL39-29-4169
|
Heilind Electronics | MINIFIT JR RA DR /FLGS 30AU V 0 16CKT | Americas - 0 in Stock |
|
$4.6094 / $5.0057 | Buy Now | |
DISTI #
62363386
|
Verical | Conn Power HDR 16 POS 4.2mm Solder RA Thru-Hole 16 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2027 | Americas - 655 |
|
$3.3720 | Buy Now |
CAD Models for 0039294169 by Molex
Part Data Attributes for 0039294169 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0039294169
This table gives cross-reference parts and alternative options found for 0039294169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039294169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-1612100LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039294169 vs 10131318-1612100LF |
10137926-1611LF | Rectangular Power Connector, | Amphenol FCi | 0039294169 vs 10137926-1611LF |
10131319-16111G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039294169 vs 10131319-16111G0LF |
1837770000 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0039294169 vs 1837770000 |
CP3516P1V00-LF | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 0039294169 vs CP3516P1V00-LF |
10127720-162LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039294169 vs 10127720-162LF |
A-42404-16A5 | Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal | Molex | 0039294169 vs A-42404-16A5 |
10127720-163GLF | Board Connector, 16 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039294169 vs 10127720-163GLF |
10127720-161LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 16 Positions, 100u" Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039294169 vs 10127720-161LF |
10131318-16121G0LF | Board Connector, 16 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039294169 vs 10131318-16121G0LF |