Part Details for 0039291247 by Molex
Overview of 0039291247 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039291247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7242-ND
|
DigiKey | CONN HEADER R/A 24POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2601 In Stock |
|
$3.8765 / $6.6500 | Buy Now |
DISTI #
0039291247
|
Avnet Americas | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Bag - Bulk (Alt: 0039291247) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$3.3035 / $4.7154 | Buy Now |
DISTI #
MOL39-29-1247
|
Heilind Electronics | 24CKT R-A MINI FIT W FLAN | Americas - 1752 in Stock |
|
$3.7678 / $4.0918 | Buy Now |
DISTI #
39-29-1247
|
TTI | Headers & Wire Housings 24 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$3.5000 / $4.0000 | Buy Now |
DISTI #
MOL39-29-1247
|
Interstate Connecting Components | 24CKT R-A MINI FIT W FLAN | 584 |
|
$3.7678 / $4.0918 | Buy Now |
DISTI #
0039291247
|
Avnet Asia | Conn Power HDR 24 POS 4.2mm Solder RA Thru-Hole 24 Terminal 1 Port Bag (Alt: 0039291247) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039291247
0039291247 CAD Models
0039291247 Part Data Attributes:
|
0039291247
Molex
Buy Now
Datasheet
|
Compare Parts:
0039291247
Molex
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039291247
This table gives cross-reference parts and alternative options found for 0039291247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039291247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10127720-241GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039291247 vs 10127720-241GLF |
09260242981 | Rectangular Power Connector, 24 Contact(s), Male, Wire Wrap Terminal | HARTING Technology Group | 0039291247 vs 09260242981 |
39-34-9244 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039291247 vs 39-34-9244 |
PLC24M2000 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039291247 vs PLC24M2000 |
IPT1-112-01-S-D-VS-A-FL | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039291247 vs IPT1-112-01-S-D-VS-A-FL |
PLCH24M63ST20A1 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0039291247 vs PLCH24M63ST20A1 |
IPT1-112-01-S-D-VS-A-K | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039291247 vs IPT1-112-01-S-D-VS-A-K |
2-794664-4 | CONNECTOR, 24 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 0039291247 vs 2-794664-4 |
39-30-0246 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Molex | 0039291247 vs 39-30-0246 |
HM15120-H | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Foxconn | 0039291247 vs HM15120-H |