Part Details for 0039291187 by Molex
Overview of 0039291187 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039291187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13494-ND
|
DigiKey | CONN HEADER R/A 18POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2748 In Stock |
|
$2.0664 / $2.9300 | Buy Now |
DISTI #
0039291187
|
Avnet Americas | Conn Power HDR 18 POS 4.2mm Solder RA Thru-Hole 18 Terminal 1 Port Bag - Bulk (Alt: 0039291187) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3659 / $3.0423 | Buy Now |
DISTI #
MOL39-29-1187
|
Heilind Electronics | 18CKT R/A MINI FIT HEADER | Americas - 0 in Stock |
|
$2.2636 / $2.6400 | Buy Now |
Part Details for 0039291187
0039291187 CAD Models
0039291187 Part Data Attributes:
|
0039291187
Molex
Buy Now
Datasheet
|
Compare Parts:
0039291187
Molex
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039291187
This table gives cross-reference parts and alternative options found for 0039291187. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039291187, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC18M32000 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039291187 vs PLC18M32000 |
10131318-1812100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039291187 vs 10131318-1812100LF |
HRP0901GJ | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Winchester Interconnect | 0039291187 vs HRP0901GJ |
39-35-0188 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039291187 vs 39-35-0188 |
43270-1814 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039291187 vs 43270-1814 |
PLC18M300A2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039291187 vs PLC18M300A2 |
MMIP18M42N82A2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | 0039291187 vs MMIP18M42N82A2 |
PLCH18M9200A1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0039291187 vs PLCH18M9200A1 |
PLC18M9200C1 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 0039291187 vs PLC18M9200C1 |
39-53-9188 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039291187 vs 39-53-9188 |