Part Details for 0039291108 by Molex
Overview of 0039291108 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039291108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3904-ND
|
DigiKey | CONN HEADER R/A 10POS 4.2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11763 In Stock |
|
$0.8948 / $1.3700 | Buy Now |
DISTI #
0039291108
|
Avnet Americas | Conn Power HDR 10 POS 4.2mm Solder RA Thru-Hole 10 Terminal 1 Port Bag - Bulk (Alt: 0039291108) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1081 |
|
$0.8072 / $1.3932 | Buy Now |
DISTI #
MOL39-29-1108
|
Heilind Electronics | 10CKT R/A MINI FIT HEADER | Americas - 0 in Stock |
|
$0.8830 / $1.0846 | Buy Now |
|
Quest Components | 160 |
|
$1.0283 / $2.0565 | Buy Now | |
DISTI #
39-29-1108
|
TTI | Headers & Wire Housings 10 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1291 In Stock |
|
$0.9200 / $1.1000 | Buy Now |
Part Details for 0039291108
0039291108 CAD Models
0039291108 Part Data Attributes:
|
0039291108
Molex
Buy Now
Datasheet
|
Compare Parts:
0039291108
Molex
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039291108
This table gives cross-reference parts and alternative options found for 0039291108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039291108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-10221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039291108 vs 10131318-10221G0LF |
50-36-1796 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039291108 vs 50-36-1796 |
10131319-1011100LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039291108 vs 10131319-1011100LF |
10127720-102LF | Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 0039291108 vs 10127720-102LF |
1826830000 | Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal | Weidmüller Interface GmbH & Co. KG | 0039291108 vs 1826830000 |
10127720-104GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u" Gold plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039291108 vs 10127720-104GLF |
10127720-104LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 30u" Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 0039291108 vs 10127720-104LF |
0436501015 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, | Molex | 0039291108 vs 0436501015 |
10131319-101110PLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039291108 vs 10131319-101110PLF |
367610 | Rectangular Power Connector, 10 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | 0039291108 vs 367610 |