-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3901-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
93245 In Stock |
|
$0.3346 / $0.7200 | Buy Now |
DISTI #
0039291048
|
Avnet Americas | Conn Shrouded Header 4 POS 4.2mm Solder RA Through Hole - Bulk (Alt: 0039291048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1993 |
|
$0.4715 / $0.4995 | Buy Now |
DISTI #
E02:0323_00026553
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2401 | Europe - 4253 |
|
$0.3305 / $0.5828 | Buy Now |
DISTI #
V99:2348_07467182
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2220 | Americas - 1307 |
|
$0.4361 / $0.5716 | Buy Now |
DISTI #
MOL39-29-1048
|
Heilind Electronics | NEW MINI FIT RA HDR HSG ASSY 4 | Americas - 2411 in Stock |
|
$0.5132 / $0.6488 | Buy Now |
DISTI #
80575781
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2401 | Americas - 4253 |
|
$0.3390 / $0.4832 | Buy Now |
DISTI #
61897392
|
Verical | Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Thru-Hole Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2220 | Americas - 1307 |
|
$0.5716 | Buy Now |
|
Quest Components | 863 |
|
$0.3456 / $0.8640 | Buy Now | |
DISTI #
39-29-1048
|
TTI | Headers & Wire Housings 4 CKT R/A HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 16650 In Stock |
|
$0.3470 / $0.5100 | Buy Now |
|
ComSIT USA | MINI-FIT JR. HEADER, DUAL ROW Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039291048
Molex
Buy Now
Datasheet
|
Compare Parts:
0039291048
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):13A, POLARIZED, SHROUDED | |
Body Breadth | 0.394 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.772 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |