Part Details for 0039290123 by Molex
Overview of 0039290123 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 0039290123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039290123-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 25 Weeks Container: Bag |
2784 In Stock |
|
$3.3098 / $5.7100 | Buy Now |
DISTI #
0039290123
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039290123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12481800 Factory Stock |
|
$2.4463 | Buy Now |
DISTI #
V36:1790_11899736
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Americas - 1352 |
|
$2.7250 / $3.8770 | Buy Now |
DISTI #
V99:2348_11899736
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 | Americas - 1025 |
|
$2.6240 / $3.5010 | Buy Now |
DISTI #
MOL39-29-0123
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 12CKT | Americas - 254 in Stock |
|
$2.4962 / $3.1556 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 58 |
|
$2.0908 / $4.4800 | Buy Now |
|
Quest Components | 46 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
39-29-0123
|
TTI | Headers & Wire Housings 12 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2335 In Stock |
|
$2.3200 / $2.7200 | Buy Now |
DISTI #
0039290123
|
Avnet Americas | Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Bag - Bulk (Alt: 0039290123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12481800 Factory Stock |
|
$2.4463 | Buy Now |
DISTI #
MOL39-29-0123
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 12CKT | 59 |
|
$2.4962 / $3.1556 | Buy Now |
Part Details for 0039290123
0039290123 CAD Models
0039290123 Part Data Attributes:
|
0039290123
Molex
Buy Now
Datasheet
|
Compare Parts:
0039290123
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |