Part Details for 0039290063 by Molex
Results Overview of 0039290063 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039290063 Information
0039290063 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0039290063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3822-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1102 In Stock |
|
$1.2964 / $2.3700 | Buy Now |
DISTI #
0039290063
|
Avnet Americas | Conn Shrouded Header 6 POS 4.2mm Solder Straight Through Hole - Bulk (Alt: 0039290063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
8010 |
|
$1.0491 / $1.1209 | Buy Now |
DISTI #
E02:0323_01058586
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2442 | Europe - 7376 |
|
$1.2415 / $2.3629 | Buy Now |
DISTI #
V36:1790_11899734
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2233 | Americas - 3137 |
|
$1.0742 / $1.5200 | Buy Now |
DISTI #
V99:2348_11899734
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2218 | Americas - 2091 |
|
$1.1076 / $1.5877 | Buy Now |
DISTI #
P40:2555_13091476
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 313 Weeks | Europe - 1 |
|
$0.8523 | Buy Now |
DISTI #
MOL39-29-0063
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 6CKT | Americas - 2382 in Stock |
|
$1.1960 / $1.5119 | Buy Now |
DISTI #
87241374
|
Verical | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2442 | Americas - 7376 |
|
$1.2517 / $2.3822 | Buy Now |
DISTI #
66356849
|
Verical | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2233 | Americas - 3137 |
|
$1.0742 | Buy Now |
DISTI #
61883611
|
Verical | Conn Wire to Board HDR 6 POS 4.2mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2218 | Americas - 2091 |
|
$1.5877 | Buy Now |
Part Details for 0039290063
0039290063 CAD Models
0039290063 Part Data Attributes
|
0039290063
Molex
Buy Now
Datasheet
|
Compare Parts:
0039290063
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039290063
This table gives cross-reference parts and alternative options found for 0039290063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039290063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
39-28-1063 | Molex | $0.5427 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug, LEAD FREE | 0039290063 vs 39-28-1063 |