Part Details for 0039288200 by Molex
Overview of 0039288200 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039288200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23809-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
794 In Stock |
|
$2.4189 / $4.3200 | Buy Now |
DISTI #
0039288200
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Bag - Bulk (Alt: 0039288200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3776 |
|
$1.4966 / $1.7495 | Buy Now |
DISTI #
MOL39-28-8200
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 20CKT | Americas - 183 in Stock |
|
$1.4300 / $1.8078 | Buy Now |
DISTI #
39-28-8200
|
TTI | Headers & Wire Housings 20 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 4923 In Stock |
|
$1.4800 / $1.7900 | Buy Now |
DISTI #
MOL39-28-8200
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 20CKT | 42 |
|
$1.4300 / $1.8078 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ |
Part Details for 0039288200
0039288200 CAD Models
0039288200 Part Data Attributes:
|
0039288200
Molex
Buy Now
Datasheet
|
Compare Parts:
0039288200
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039288200
This table gives cross-reference parts and alternative options found for 0039288200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039288200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-110-02-LM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 0039288200 vs IPL1-110-02-LM-D-P |
0358972010 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039288200 vs 0358972010 |
HM15103-H | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Foxconn | 0039288200 vs HM15103-H |
IPT1-110-09-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0039288200 vs IPT1-110-09-S-D |
91570-020LF | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 0039288200 vs 91570-020LF |
1837810000 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 0039288200 vs 1837810000 |
A-42440-2041 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Molex | 0039288200 vs A-42440-2041 |
39-30-6204 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 0039288200 vs 39-30-6204 |
10131318-20121G0LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 0039288200 vs 10131318-20121G0LF |
44474-2011 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0039288200 vs 44474-2011 |