-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23801-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42279 In Stock |
|
$0.5874 / $1.2800 | Buy Now |
DISTI #
0039288040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039288040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 566 |
|
$0.4156 | Buy Now |
DISTI #
0039288040
|
Avnet Americas | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Bag - Bulk (Alt: 0039288040) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4490 / $0.5439 | Buy Now |
DISTI #
MOL39-28-8040
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 4CKT 5566-04A-210 | Americas - 26254 in Stock |
|
$0.4241 / $0.5362 | Buy Now |
DISTI #
39-28-8040
|
TTI | Headers & Wire Housings MiniFitJr Vrt Hdr DR 4CKT Natl RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 148942 In Stock |
|
$0.4440 | Buy Now |
DISTI #
MOL39-28-8040
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 4CKT 5566-04A-210 | 5251 |
|
$0.4241 / $0.5362 | Buy Now |
DISTI #
000000000000039251
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 04P 94V-0 Min Qty: 1 | 24296 |
|
$0.3920 / $0.5167 | Buy Now |
DISTI #
0039288040
|
Avnet Asia | Conn Power Header 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Bag (Alt: 0039288040) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days | 12000 |
|
RFQ | |
|
New Advantage Corporation | Rectangular Power Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12490 |
|
$0.5500 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039288040
Molex
Buy Now
Datasheet
|
Compare Parts:
0039288040
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0039288040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039288040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
353170422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 0039288040 vs 353170422 |