Part Details for 0039287038 by Molex
Overview of 0039287038 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039287038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7239-ND
|
DigiKey | CONN HEADER VERT 3POS 6.71MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8525 / $1.7700 | Buy Now |
DISTI #
0039287038
|
Avnet Americas | Conn Wire to Board HDR 3 POS 6.7mm Solder ST Thru-Hole Bag - Bulk (Alt: 0039287038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7052 / $1.1298 | Buy Now |
DISTI #
MOL39-28-7038
|
Heilind Electronics | N.I.C 3POS. HEADER ASSY | Americas - 8611 in Stock |
|
$0.7328 / $0.9691 | Buy Now |
DISTI #
MOL39-28-7038
|
Interstate Connecting Components | N.I.C 3POS. HEADER ASSY | 2870 |
|
$0.7328 / $0.9691 | Buy Now |
DISTI #
0039287038
|
Avnet Asia | Conn Wire to Board HDR 3 POS 6.7mm Solder ST Thru-Hole Bag (Alt: 0039287038) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6138 / $0.6916 | Buy Now |
Part Details for 0039287038
0039287038 CAD Models
0039287038 Part Data Attributes
|
0039287038
Molex
Buy Now
|
Compare Parts:
0039287038
Molex
|
Samacsys Manufacturer | Molex |