-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3805-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44821 In Stock |
|
$0.9004 / $1.3800 | Buy Now |
DISTI #
0039281123
|
Avnet Americas | Conn Power Header 12 POS 4.2mm Solder ST Through Hole 12 Terminal 1 Port - Bulk (Alt: 0039281123) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 23091 |
|
$0.6076 | Buy Now |
DISTI #
V99:2348_07461707
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2227 | Americas - 16897 |
|
$0.5590 / $0.5683 | Buy Now |
DISTI #
V36:1790_07461707
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2233 | Americas - 5620 |
|
$0.5461 / $0.5468 | Buy Now |
DISTI #
E02:0323_00035051
|
Arrow Electronics | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2340 | Europe - 1284 |
|
$0.7061 / $0.9698 | Buy Now |
DISTI #
MOL39-28-1123
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 12CKT | Americas - 18934 in Stock |
|
$0.6372 / $0.8055 | Buy Now |
DISTI #
62362775
|
Verical | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2227 | Americas - 16897 |
|
$0.5590 | Buy Now |
DISTI #
70807245
|
Verical | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2233 | Americas - 5620 |
|
$0.5461 | Buy Now |
DISTI #
77788588
|
Verical | Conn Wire to Board HDR 12Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2340 | Americas - 1275 |
|
$0.9758 / $1.2745 | Buy Now |
DISTI #
39-28-1123
|
TTI | Headers & Wire Housings 12 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 16308 In Stock |
|
$0.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039281123
Molex
Buy Now
Datasheet
|
Compare Parts:
0039281123
Molex
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |