Part Details for 0039281023 by Molex
Overview of 0039281023 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039281023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3800-ND
|
DigiKey | CONN HEADER VERT 2POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
160454 In Stock |
|
$0.2779 / $0.6600 | Buy Now |
DISTI #
0039281023
|
Avnet Americas | Conn Power Header 2 POS 4.2mm Solder ST Through Hole 2 Terminal 1 Port Bag - Bulk (Alt: 0039281023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4767419200 Factory Stock |
|
$0.1901 | Buy Now |
DISTI #
V36:1790_07462133
|
Arrow Electronics | Conn Wire to Board HDR 2 POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2246 | Americas - 49277 |
|
$0.2306 / $0.3642 | Buy Now |
DISTI #
V99:2348_07462133
|
Arrow Electronics | Conn Wire to Board HDR 2 POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2221 | Americas - 39317 |
|
$0.2094 | Buy Now |
DISTI #
MOL39-28-1023
|
Heilind Electronics | NEW MINI FIT HEADER ASSY 2CKT | Americas - 42150 in Stock14400 On Order |
|
$0.2243 / $0.2835 | Buy Now |
DISTI #
67002244
|
Verical | Conn Wire to Board HDR 2 POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2246 | Americas - 49277 |
|
$0.2306 / $0.3382 | Buy Now |
DISTI #
61897388
|
Verical | Conn Wire to Board HDR 2 POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2221 | Americas - 39317 |
|
$0.2094 | Buy Now |
DISTI #
39-28-1023
|
TTI | Headers & Wire Housings 2 CKT VERT HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 10 Container: Bulk |
Americas - 156580 In Stock |
|
$0.2350 | Buy Now |
DISTI #
MOL39-28-1023
|
Interstate Connecting Components | NEW MINI FIT HEADER ASSY 2CKT | 70252400 On Order |
|
$0.2243 / $0.2835 | Buy Now |
DISTI #
000000000000039240
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 02P 94V-2 Min Qty: 1 | 15997 |
|
$0.2073 / $0.2732 | Buy Now |
Part Details for 0039281023
0039281023 CAD Models
0039281023 Part Data Attributes:
|
0039281023
Molex
Buy Now
Datasheet
|
Compare Parts:
0039281023
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039281023
This table gives cross-reference parts and alternative options found for 0039281023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039281023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-02221G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Black Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039281023 vs 10131319-02221G0LF |
10131319-02111G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 2 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039281023 vs 10131319-02111G0LF |
10131319-0212100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 0039281023 vs 10131319-0212100LF |
10131319-021110PLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039281023 vs 10131319-021110PLF |
10131319-022110PLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039281023 vs 10131319-022110PLF |
10131319-02121GPLF | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 0039281023 vs 10131319-02121GPLF |