00390533
Lapp Group
Description: Wire And Cable,

Overview of 00390533 by Lapp Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 00390533 by Lapp Group

Part # Manufacturer Description Stock Price Buy
DISTI # 72152819
RS Cable, Flexible, OLFLEX CRANE, 6 AWG/5C, 500V, CE | Lapp Group 00390533 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil 0
  • 1 $2,472.6000
$2,472.6000 RFQ
DISTI # 72160163
RS Cable, Flexible, OLFLEX CRANE, 6 AWG/5C, 500V, CE | Lapp Group 00390533 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil 0
  • 1 $11,793.9000
$11,793.9000 RFQ

CAD Models for 00390533 by Lapp Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 00390533 by Lapp Group

00390533
Lapp Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LAPP GROUP PVT LTD
Reach Compliance Code
unknown
Connector Support Type
WIRE AND CABLE
Want to compare parts?
  1. 00390533
    Lapp Group
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 00390533 by Lapp Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 00390533 by Lapp Group

Select Manufacturer
Which Manufacturer of 00390533 would you like to use for your alert(s)?
  • Please alert me when 00390533 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 00390533 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 00390533 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 00390533 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 00390533.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 00390533 by Lapp Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: