Part Details for 0039016030 by Molex
Overview of 0039016030 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039016030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0039016030-ND
|
DigiKey | CONN PLUG HSG 3POS 4.20MM Min Qty: 1 Lead time: 49 Weeks Container: Bulk |
19865 In Stock |
|
$0.1897 / $0.4400 | Buy Now |
DISTI #
0039016030
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Panel Mount - Bulk (Alt: 0039016030) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2090 | Buy Now |
DISTI #
MOL39-01-6030
|
Heilind Electronics | MINIFIT JR PLUG V-2 BLK 3CKT | Americas - 0 in Stock |
|
$0.1637 / $0.1753 | Buy Now |