Part Details for 0039014056 by Molex
Overview of 0039014056 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039014056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039014056-ND
|
DigiKey | CONN PLUG HSG 5POS 4.20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5642 In Stock |
|
$0.1758 / $0.3700 | Buy Now |
DISTI #
0039014056
|
Avnet Americas | Conn Housing M 5 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039014056) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2369 | Buy Now |
DISTI #
V36:1790_11899721
|
Arrow Electronics | Conn Housing M 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2202 | Americas - 6258 |
|
$0.2352 | Buy Now |
DISTI #
MOL39-01-4056
|
Heilind Electronics | 5CKT NEW MINI FIT HOUSING 555905P3 | Americas - 18363 in Stock |
|
$0.1857 / $0.2347 | Buy Now |
DISTI #
60930916
|
Verical | Conn Housing M 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2202 | Americas - 6258 |
|
$0.2352 | Buy Now |
DISTI #
39-01-4056
|
TTI | Headers & Wire Housings 5 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 33586 In Stock |
|
$0.1940 / $0.2080 | Buy Now |
DISTI #
MOL39-01-4056
|
Interstate Connecting Components | 5CKT NEW MINI FIT HOUSING 555905P3 | 3672 |
|
$0.1857 / $0.2347 | Buy Now |
Part Details for 0039014056
0039014056 CAD Models
0039014056 Part Data Attributes
|
0039014056
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014056
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 39-01-4050 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039014056
This table gives cross-reference parts and alternative options found for 0039014056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039014056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-01-4057 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0039014056 vs 39-01-4057 |
50-30-4446 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0039014056 vs 50-30-4446 |
39-01-4052 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0039014056 vs 39-01-4052 |
0039014053 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0039014056 vs 0039014053 |
39-01-4053 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 0039014056 vs 39-01-4053 |
5559-05P3-400 | Rectangular Power Connector | Molex | 0039014056 vs 5559-05P3-400 |
50-36-1681 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS AND REACH COMPLIANT | Molex | 0039014056 vs 50-36-1681 |