Part Details for 0039014050 by Molex
Overview of 0039014050 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039014050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18436-ND
|
DigiKey | CONN RCPT HSG 5POS 4.20MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10458 In Stock |
|
$0.2105 / $0.5100 | Buy Now |
DISTI #
0039014050
|
Avnet Americas | Conn Housing RCP 5 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039014050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 33856 |
|
$0.1399 | Buy Now |
DISTI #
37B1980
|
Avnet Americas | Conn Housing RCP 5 POS 4.2mm Crimp ST Bag - Bulk (Alt: 37B1980) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 3239 Partner Stock |
|
$0.2510 / $0.4350 | Buy Now |
DISTI #
E02:0323_00029751
|
Arrow Electronics | Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2414 | Europe - 11801 |
|
$0.1924 / $0.4942 | Buy Now |
DISTI #
V36:1790_11899720
|
Arrow Electronics | Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2237 | Americas - 5030 |
|
$0.1356 | Buy Now |
DISTI #
MOL39-01-4050
|
Heilind Electronics | MINIFIT JR RCPT SR V-2 5CKT | Americas - 148102 in Stock90000 On Order |
|
$0.1618 / $0.2045 | Buy Now |
DISTI #
82396499
|
Verical | Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2414 | Americas - 11795 |
|
$0.1974 / $0.3335 | Buy Now |
DISTI #
63982980
|
Verical | Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2237 | Americas - 5030 |
|
$0.1356 | Buy Now |
DISTI #
39-01-4050
|
TTI | Headers & Wire Housings 5 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 41946 In Stock |
|
$0.1820 | Buy Now |
DISTI #
MOL39-01-4050
|
Interstate Connecting Components | MINIFIT JR RCPT SR V-2 5CKT | 2468315000 On Order |
|
$0.1618 / $0.2045 | Buy Now |
Part Details for 0039014050
0039014050 CAD Models
0039014050 Part Data Attributes
|
0039014050
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014050
Molex
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039014050
This table gives cross-reference parts and alternative options found for 0039014050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039014050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5557-05R2 | Molex | $0.1792 | Rectangular Power Connector, | 0039014050 vs 5557-05R2 |