Part Details for 0039014032 by Molex
Overview of 0039014032 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039014032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18437-ND
|
DigiKey | CONN PLUG HSG 3POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
35423 In Stock |
|
$0.1466 / $0.3100 | Buy Now |
DISTI #
0039014032
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039014032) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1756 | Buy Now |
DISTI #
03C3747
|
Avnet Americas | Conn Housing PL 3 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 03C3747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 5 Days Container: Bulk | 6406 Partner Stock |
|
$0.2440 / $0.4060 | Buy Now |
DISTI #
MOL39-01-4032
|
Heilind Electronics | MINIFITJRPLG SR PNLMNT V-2 3CKT | Americas - 30677 in Stock7500 On Order |
|
$0.1472 / $0.1861 | Buy Now |
DISTI #
39-01-4032
|
TTI | Headers & Wire Housings 3 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 1 Container: Bulk |
Americas - 15492 In Stock |
|
$0.1520 / $0.2160 | Buy Now |
DISTI #
MOL39-01-4032
|
Interstate Connecting Components | MINIFITJRPLG SR PNLMNT V-2 3CKT | 51131250 On Order |
|
$0.1472 / $0.1861 | Buy Now |
DISTI #
0039014032
|
Avnet Asia | Conn Housing PL 3 POS 4.2mm Crimp ST Panel Mount Bag (Alt: 0039014032) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2520 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 0039014032
0039014032 CAD Models
0039014032 Part Data Attributes:
|
0039014032
Molex
Buy Now
Datasheet
|
Compare Parts:
0039014032
Molex
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |