Part Details for 0039013183 by Molex
Overview of 0039013183 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13489-ND
|
DigiKey | CONN PLUG HSG 18POS 4.20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14990 In Stock |
|
$0.5082 / $1.1100 | Buy Now |
DISTI #
0039013183
|
Avnet Americas | Conn Housing M 18 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039013183) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5725 / $0.6658 | Buy Now |
DISTI #
MOL39-01-3183
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-2 8CKT | Americas - 251 in Stock |
|
$0.5646 / $0.7138 | Buy Now |
DISTI #
39-01-3183
|
TTI | Headers & Wire Housings MINI-FIT JR. PLUG 94 RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 490 In Stock |
|
$0.5330 / $0.6210 | Buy Now |
DISTI #
MOL39-01-3183
|
Interstate Connecting Components | MINIFITJRPLG FREEHNG /DH V-2 8CKT | 58 |
|
$0.5646 / $0.7138 | Buy Now |
Part Details for 0039013183
0039013183 CAD Models
0039013183 Part Data Attributes:
|
0039013183
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013183
Molex
Rectangular Power Connector, 18 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 39-01-2180 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 0039013183
This table gives cross-reference parts and alternative options found for 0039013183. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039013183, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
26-01-3187 | Rectangular Power Connector, | Molex | 0039013183 vs 26-01-3187 |