Part Details for 0039013125 by Molex
Overview of 0039013125 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039013125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22803-ND
|
DigiKey | CONN RCPT HSG 12POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2144 In Stock |
|
$0.3480 / $0.7400 | Buy Now |
DISTI #
0039013125
|
Avnet Americas | Conn Housing RCP 12 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039013125) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4377 | Buy Now |
DISTI #
MOL39-01-3125
|
Heilind Electronics | NEW MINI FIT REC. HSG | Americas - 0 in Stock |
|
$0.3380 / $0.3670 | Buy Now |
Part Details for 0039013125
0039013125 CAD Models
0039013125 Part Data Attributes
|
0039013125
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013125
Molex
NEW MINI FIT REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |