Part Details for 0039013029 by Molex
Overview of 0039013029 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24034-ND
|
DigiKey | CONN PLUG HSG 2POS VERT DUAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16542 In Stock |
|
$0.2636 / $0.5600 | Buy Now |
DISTI #
0039013029
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Bag - Bulk (Alt: 0039013029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 28812 |
|
$0.2020 | Buy Now |
DISTI #
V36:1790_07467724
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2226 | Americas - 30269 |
|
$0.1747 / $0.1779 | Buy Now |
DISTI #
P40:2555_11732787
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Europe - 15759 |
|
$0.3962 / $0.5317 | Buy Now |
DISTI #
E02:0323_01051674
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2229 | Europe - 7987 |
|
$0.3845 / $0.4663 | Buy Now |
DISTI #
V36:1790_18397185
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 | Americas - 575 |
|
$0.1984 / $0.2003 | Buy Now |
DISTI #
MOL39-01-3029
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-0 2 | Americas - 12016 in Stock155250 On Order |
|
$0.2061 / $0.2606 | Buy Now |
DISTI #
62418152
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2226 | Americas - 30269 |
|
$0.1747 / $0.1758 | Buy Now |
DISTI #
77301242
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2229 | Americas - 7980 |
|
$0.3848 / $0.4202 | Buy Now |
DISTI #
63374848
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2231 | Americas - 575 |
|
$0.2003 | Buy Now |
Part Details for 0039013029
0039013029 CAD Models
0039013029 Part Data Attributes
|
0039013029
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013029
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |