Part Details for 0039013023 by Molex
Overview of 0039013023 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039013023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1030-ND
|
DigiKey | CONN PLUG HSG 2POS VERT DUAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
32746 In Stock |
|
$0.1772 / $0.4300 | Buy Now |
DISTI #
0039013023
|
Avnet Americas | Conn Housing Power Plug 2 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039013023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 78509459000 Factory Stock |
|
$0.1020 / $0.1053 | Buy Now |
DISTI #
V36:1790_07467463
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2240 | Americas - 54039 |
|
$0.0860 / $0.1061 | Buy Now |
DISTI #
V99:2348_07467463
|
Arrow Electronics | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2239 | Americas - 53808 |
|
$0.0902 / $0.2193 | Buy Now |
DISTI #
MOL39-01-3023
|
Heilind Electronics | MINIFITJRPLG FREEHNG /DH V-2 2 | Americas - 139124 in Stock243000 On Order |
|
$0.0999 / $0.1263 | Buy Now |
DISTI #
64933348
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2240 | Americas - 54039 |
|
$0.1061 | Buy Now |
DISTI #
64028440
|
Verical | Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2239 | Americas - 53808 |
|
$0.2193 | Buy Now |
|
Quest Components | 266 |
|
$0.1470 / $0.4900 | Buy Now | |
DISTI #
39-01-3023
|
TTI | Headers & Wire Housings 2 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 41 Package Multiple: 1 Container: Bulk |
Americas - 50826 In Stock |
|
$0.1070 / $0.1240 | Buy Now |
DISTI #
MOL39-01-3023
|
Interstate Connecting Components | MINIFITJRPLG FREEHNG /DH V-2 2 | 2318740500 On Order |
|
$0.0999 / $0.1263 | Buy Now |
Part Details for 0039013023
0039013023 CAD Models
0039013023 Part Data Attributes
|
0039013023
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013023
Molex
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.291 inch | |
Body Depth | 0.941 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |