-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1021-ND
|
DigiKey | CONN RCPT HSG 2POS VERT DUAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
18256 In Stock |
|
$0.1434 / $0.3900 | Buy Now |
DISTI #
0039013022
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0039013022) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 21030 |
|
$0.1274 | Buy Now |
DISTI #
65K1534
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 65K1534) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 9625 Partner Stock |
|
$0.2060 / $0.3920 | Buy Now |
DISTI #
MOL39-01-3022
|
Heilind Electronics | MINIFIT JR RCPT DR V2 SIDETAB 2CKT | Americas - 29962 in Stock |
|
$0.1318 / $0.1667 | Buy Now |
DISTI #
39-01-3022
|
TTI | Headers & Wire Housings RECPT DUAL ROW 2P RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1100 / $0.1430 | Buy Now |
DISTI #
MOL39-01-3022
|
Interstate Connecting Components | MINIFIT JR RCPT DR V2 SIDETAB 2CKT | 4993 |
|
$0.1318 / $0.1667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039013022
Molex
Buy Now
Datasheet
|
Compare Parts:
0039013022
Molex
Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.291 inch | |
Body Depth | 0.772 inch | |
Body Length | 0.568 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |