Part Details for 0039012241 by Molex
Overview of 0039012241 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039012241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0039012241-ND
|
DigiKey | CONN PLUG HSG 24POS 4.20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
6177 In Stock |
|
$0.8254 / $1.7800 | Buy Now |
DISTI #
0039012241
|
Avnet Americas | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039012241) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 12000 Factory Stock |
|
$0.4902 / $0.6434 | Buy Now |
DISTI #
V99:2348_07469052
|
Arrow Electronics | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2233 | Americas - 1678 |
|
$0.5066 / $0.8897 | Buy Now |
DISTI #
P40:2555_18419860
|
Arrow Electronics | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 810 |
|
$0.9990 / $1.5449 | Buy Now |
DISTI #
V79:2366_24574014
|
Arrow Electronics | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 73 |
|
$0.4837 / $0.7009 | Buy Now |
DISTI #
V36:1790_07469052
|
Arrow Electronics | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1807 | Americas - 3 |
|
$0.4790 / $0.8088 | Buy Now |
DISTI #
MOL39-01-2241
|
Heilind Electronics | 24CKT NEW MINI FIT HOUSIN 555924P | Americas - 43185 in Stock |
|
$0.6220 / $0.7862 | Buy Now |
DISTI #
63304097
|
Verical | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2233 | Americas - 1678 |
|
$0.8897 | Buy Now |
DISTI #
66334652
|
Verical | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 73 |
|
$0.4837 / $0.6332 | Buy Now |
DISTI #
67175091
|
Verical | Conn Housing M 24 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 5 |
|
$2.5463 | Buy Now |
Part Details for 0039012241
0039012241 CAD Models
0039012241 Part Data Attributes
|
0039012241
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012241
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |