Part Details for 0039012205 by Molex
Overview of 0039012205 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039012205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23709-ND
|
DigiKey | CONN RCPT HSG 20POS 4.20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3757 In Stock |
|
$0.8555 / $1.6500 | Buy Now |
DISTI #
0039012205
|
Avnet Americas | Conn Housing RCP 20 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 7000 |
|
$1.1400 | Buy Now |
DISTI #
MOL39-01-2205
|
Heilind Electronics | MIN FIT HOUSING | Americas - 7571 in Stock13500 On Order |
|
$0.6398 / $0.8088 | Buy Now |
DISTI #
39-01-2205
|
TTI | Headers & Wire Housings 20 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 7136 In Stock |
|
$0.6600 / $0.7600 | Buy Now |
DISTI #
MOL39-01-2205
|
Interstate Connecting Components | MIN FIT HOUSING | 12622250 On Order |
|
$0.6398 / $0.8088 | Buy Now |
DISTI #
000000000000039205
|
Sager | Headers & Wire Housings MINI-FIT JR REC 20P 94V-0 Min Qty: 1 | 526 |
|
$0.5913 / $0.7794 | Buy Now |
DISTI #
0039012205
|
Avnet Asia | Conn Housing RCP 20 POS 4.2mm Crimp ST Bag (Alt: 0039012205) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012205
0039012205 CAD Models
0039012205 Part Data Attributes:
|
0039012205
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012205
Molex
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |