Part Details for 0039012161 by Molex
Overview of 0039012161 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039012161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3607-ND
|
DigiKey | CONN PLUG HSG 16POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
882 In Stock |
|
$0.4980 / $1.0900 | Buy Now |
DISTI #
0039012161
|
Avnet Americas | Conn Housing M 16 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039012161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 10800 |
|
$0.5541 | Buy Now |
DISTI #
MOL39-01-2161
|
Heilind Electronics | 16KT NEW MINI FIT HOUSING | Americas - 10400 in Stock16200 On Order |
|
$0.3909 / $0.4942 | Buy Now |
DISTI #
39-01-2161
|
TTI | Headers & Wire Housings 16 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 16675 In Stock |
|
$0.3850 / $0.4960 | Buy Now |
DISTI #
MOL39-01-2161
|
Interstate Connecting Components | 16KT NEW MINI FIT HOUSING | 17332700 On Order |
|
$0.3909 / $0.4942 | Buy Now |
DISTI #
000000000000039197
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 16P 94V-2 PNL Min Qty: 1 | 913 |
|
$0.3613 / $0.4762 | Buy Now |
DISTI #
0039012161
|
Avnet Asia | Conn Housing M 16 POS 4.2mm Crimp ST Panel Mount Bag (Alt: 0039012161) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012161
0039012161 CAD Models
0039012161 Part Data Attributes:
|
0039012161
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012161
Molex
CONN PLUG 16POS PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |