Part Details for 0039012140 by Molex
Overview of 0039012140 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039012140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3706-ND
|
DigiKey | CONN RCPT HSG 14POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12760 In Stock |
|
$0.3362 / $0.7300 | Buy Now |
DISTI #
0039012140
|
Avnet Americas | Conn Housing RCP 14 POS 4.2mm Crimp ST Bag - Bulk (Alt: 0039012140) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2409814000 Factory Stock |
|
$0.2299 / $0.2688 | Buy Now |
DISTI #
MOL39-01-2140
|
Heilind Electronics | NEW MINI FIT CONN HOUS | Americas - 98034 in Stock18000 On Order |
|
$0.2197 / $0.2777 | Buy Now |
|
Quest Components | 169 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
39-01-2140
|
TTI | Headers & Wire Housings 14 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 49372 In Stock |
|
$0.2210 / $0.2800 | Buy Now |
DISTI #
MOL39-01-2140
|
Interstate Connecting Components | NEW MINI FIT CONN HOUS | 163393000 On Order |
|
$0.2197 / $0.2777 | Buy Now |
DISTI #
000000000000039192
|
Sager | Headers & Wire Housings MINI-FIT JR REC 14P 94V-2 Min Qty: 1 | 7361 |
|
$0.2030 / $0.2676 | Buy Now |
DISTI #
0039012140
|
Avnet Asia | Conn Housing RCP 14 POS 4.2mm Crimp ST Bag (Alt: 0039012140) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012140
0039012140 CAD Models
0039012140 Part Data Attributes:
|
0039012140
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012140
Molex
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 1.205 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 |