Part Details for 0039012125 by Molex
Overview of 0039012125 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23705-ND
|
DigiKey | CONN RCPT HSG 12POS 4.20MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
41873 In Stock |
|
$0.3845 / $0.6300 | Buy Now |
DISTI #
0039012125
|
Avnet Americas | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Bag - Bulk (Alt: 0039012125) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 915060000 Factory Stock |
|
$0.3018 | Buy Now |
DISTI #
MOL39-01-2125
|
Heilind Electronics | 12CKT RCPT HSG 555712R21 | Americas - 32944 in Stock15000 On Order |
|
$0.3129 / $0.3956 | Buy Now |
DISTI #
39-01-2125
|
TTI | Headers & Wire Housings 12 CKT RCPT HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 39351 In Stock |
|
$0.2940 / $0.3310 | Buy Now |
DISTI #
MOL39-01-2125
|
Interstate Connecting Components | 12CKT RCPT HSG 555712R21 | 54912500 On Order |
|
$0.3129 / $0.3956 | Buy Now |
DISTI #
000000000000039191
|
Sager | Headers & Wire Housings MINI-FIT JR REC 12P 94V-0 Min Qty: 1 | 6623 |
|
$0.2892 / $0.3812 | Buy Now |
DISTI #
0039012125
|
Avnet Asia | Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Bag (Alt: 0039012125) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012125
0039012125 CAD Models
0039012125 Part Data Attributes:
|
0039012125
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012125
Molex
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER):13 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039012125
This table gives cross-reference parts and alternative options found for 0039012125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-12P2-210 | Rectangular Power Connector | Molex | 0039012125 vs 5559-12P2-210 |
39-01-4123 | Rectangular Power Connector, 12 Contact(s), Male, Plug | Molex | 0039012125 vs 39-01-4123 |
39-01-3126 | Rectangular Power Connector, 12 Contact(s), Male, Plug | Molex | 0039012125 vs 39-01-3126 |