Part Details for 0039012100 by Molex
Overview of 0039012100 by Molex
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0039012100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3704-ND
|
DigiKey | CONN RCPT HSG 10POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
89331 In Stock |
|
$0.2126 / $0.3900 | Buy Now |
DISTI #
0039012100
|
Avnet Americas | Conn Power Housing Receptacle 10 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10504697500 Factory Stock |
|
$0.1861 | Buy Now |
DISTI #
V99:2348_07464617
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2217 | Americas - 49240 |
|
$0.1752 / $0.2305 | Buy Now |
DISTI #
V36:1790_07464617
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2219 | Americas - 26813 |
|
$0.1642 | Buy Now |
DISTI #
E02:0323_00044941
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2335 | Europe - 19767 |
|
$0.1876 / $0.3549 | Buy Now |
DISTI #
VDP:6627_07464617
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | Americas - 12500 |
|
$0.1902 / $0.1981 | Buy Now |
DISTI #
VDN:6625_07464617
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | Americas - 7500 |
|
$0.1765 / $0.1816 | Buy Now |
DISTI #
E02:0323_14036375
|
Arrow Electronics | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Europe - 15 |
|
$0.1667 / $0.2265 | Buy Now |
DISTI #
MOL39-01-2100
|
Heilind Electronics | NEW MINI FIT CONN HOUS | Americas - 213598 in Stock |
|
$0.1899 / $0.2401 | Buy Now |
DISTI #
63402295
|
Verical | Conn Housing RCP 10 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2217 | Americas - 49240 |
|
$0.1752 / $0.2147 | Buy Now |
Part Details for 0039012100
0039012100 CAD Models
0039012100 Part Data Attributes
|
0039012100
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012100
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.874 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |