Part Details for 0039012081 by Molex
Overview of 0039012081 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039012081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3603-ND
|
DigiKey | CONN PLUG HSG 8POS 4.20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12047 In Stock |
|
$0.2210 / $0.5200 | Buy Now |
DISTI #
0039012081
|
Avnet Americas | Conn Power Housing Plug 8 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0039012081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 35247 |
|
$0.1057 | Buy Now |
DISTI #
MOL39-01-2081
|
Heilind Electronics | 8CKT NEW MINI FIT HOUSING | Americas - 34821 in Stock |
|
$0.1599 / $0.2021 | Buy Now |
|
Quest Components | 6 |
|
$0.5250 | Buy Now | |
DISTI #
39-01-2081
|
TTI | Headers & Wire Housings 8 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 29884 In Stock |
|
$0.1670 | Buy Now |
DISTI #
MOL39-01-2081
|
Interstate Connecting Components | 8CKT NEW MINI FIT HOUSING | 5803 |
|
$0.1599 / $0.2021 | Buy Now |
DISTI #
0039012081
|
Avnet Asia | Conn Power Housing Plug 8 POS 4.2mm ST Panel Mount Bag (Alt: 0039012081) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0039012081
0039012081 CAD Models
0039012081 Part Data Attributes:
|
0039012081
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012081
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |