Part Details for 0039012061 by Molex
Overview of 0039012061 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039012061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3602-ND
|
DigiKey | CONN PLUG HSG 6POS 4.20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
39701 In Stock |
|
$0.2186 / $0.4700 | Buy Now |
DISTI #
0039012061
|
Avnet Americas | Conn Power Housing Plug 6 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0039012061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19500 |
|
$0.1313 / $0.1409 | Buy Now |
DISTI #
E02:0323_00036605
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2347 | Europe - 8699 |
|
$0.1949 / $0.4365 | Buy Now |
DISTI #
V99:2348_07468097
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2053 | Americas - 7611 |
|
$0.1422 / $0.1637 | Buy Now |
DISTI #
V79:2366_28328105
|
Arrow Electronics | Conn Housing M 6 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 7599 |
|
$0.1598 / $0.2267 | Buy Now |
DISTI #
MOL39-01-2061
|
Heilind Electronics | 6CKT NEW MINI FIT HOUSING | Americas - 49273 in Stock37500 On Order |
|
$0.1627 / $0.2056 | Buy Now |
|
Quest Components | 2497 |
|
$0.1763 / $0.6780 | Buy Now | |
|
Quest Components | 88 |
|
$1.2500 / $2.5000 | Buy Now | |
DISTI #
39-01-2061
|
TTI | Headers & Wire Housings 6 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk |
Americas - 29244 In Stock |
|
$0.1340 / $0.1700 | Buy Now |
DISTI #
0039012061
|
Avnet Americas | Conn Power Housing Plug 6 POS 4.2mm ST Panel Mount Bag - Bulk (Alt: 0039012061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 19500 |
|
$0.1313 / $0.1409 | Buy Now |