-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Female, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3702-ND
|
DigiKey | CONN RCPT HSG 6POS 4.20MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19643 In Stock |
|
$0.2036 / $0.4700 | Buy Now |
DISTI #
0039012060
|
Avnet Americas | Conn Power Housing Receptacle 6 POS 4.2mm ST Cable Mount Bag - Bulk (Alt: 0039012060) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 67106204000 Factory Stock |
|
$0.1238 | Buy Now |
DISTI #
V99:2348_07466781
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2145 | Americas - 63888 |
|
$0.1245 | Buy Now |
DISTI #
V36:1790_07466781
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2216 | Americas - 59411 |
|
$0.1415 / $0.1844 | Buy Now |
DISTI #
E02:0323_00030253
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2329 | Europe - 53922 |
|
$0.1802 / $0.4334 | Buy Now |
DISTI #
VDP:6627_07466781
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | Americas - 12000 |
|
$0.1245 | Buy Now |
DISTI #
A03:0893_10698882
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 | Asia - 9300 |
|
$0.1773 / $0.3424 | Buy Now |
DISTI #
V79:2366_25938390
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 3970 |
|
$0.1818 / $0.4371 | Buy Now |
DISTI #
E02:0323_14036367
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2313 | Europe - 627 |
|
$0.1802 / $0.4334 | Buy Now |
DISTI #
V36:1790_17686415
|
Arrow Electronics | Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1748 | Americas - 2 |
|
$0.1080 / $0.1297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039012060
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012060
Molex
Rectangular Power Connector, 6 Contact(s), Female, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER):13A, POLARIZED | |
Body Breadth | 0.46 inch | |
Body Depth | 0.77 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | POLYAMIDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 0039012060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039012060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-06R-225 | Board Connector, 6 Contact(s), 2 Row(s), Female, Receptacle | Molex | 0039012060 vs 5557-06R-225 |
5557-06R-210 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 0039012060 vs 5557-06R-210 |