Part Details for 0039012041 by Molex
Overview of 0039012041 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0039012041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3601-ND
|
DigiKey | CONN PLUG HSG 4POS 4.20MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
35166 In Stock |
|
$0.1621 / $0.4000 | Buy Now |
DISTI #
0039012041
|
Avnet Americas | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Bag - Bulk (Alt: 0039012041) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk |
32553 |
|
$0.1315 / $0.1810 | Buy Now |
DISTI #
V99:2348_07469061
|
Arrow Electronics | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2108 | Americas - 4479 |
|
$0.1439 / $0.3860 | Buy Now |
DISTI #
V36:1790_07469061
|
Arrow Electronics | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2137 | Americas - 1881 |
|
$0.1439 / $0.3860 | Buy Now |
DISTI #
MOL39-01-2041
|
Heilind Electronics | 4CKT NEW MINI FIT HOUSING | Americas - 71360 in Stock |
|
$0.1517 / $0.1917 | Buy Now |
DISTI #
55038421
|
Verical | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2108 | Americas - 4479 |
|
$0.1439 | Buy Now |
DISTI #
73555022
|
Verical | Conn Housing PL 4 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit Jr™ Bag RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2137 | Americas - 1881 |
|
$0.1439 / $0.2485 | Buy Now |
DISTI #
39-01-2041
|
TTI | Headers & Wire Housings 4 CKT PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 26 Package Multiple: 1 Container: Bulk |
Americas - 107458 In Stock |
|
$0.1480 / $0.1980 | Buy Now |
DISTI #
MOL39-01-2041
|
Interstate Connecting Components | 4CKT NEW MINI FIT HOUSING | 11893 |
|
$0.1517 / $0.1917 | Buy Now |
DISTI #
000000000000039175
|
Sager | Headers & Wire Housings MINI-FIT JR PLG 04P 94V-2 PNL Min Qty: 1 | 53439 |
|
$0.1402 / $0.1847 | Buy Now |
Part Details for 0039012041
0039012041 CAD Models
0039012041 Part Data Attributes
|
0039012041
Molex
Buy Now
Datasheet
|
Compare Parts:
0039012041
Molex
Rectangular Power Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |