Part Details for 0039010133 by Molex
Overview of 0039010133 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0039010133
0039010133 CAD Models
0039010133 Part Data Attributes
|
0039010133
Molex
Buy Now
Datasheet
|
Compare Parts:
0039010133
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0039010133
This table gives cross-reference parts and alternative options found for 0039010133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039010133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1E-13S-2.5C(01) | Board Connector, 13 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 0039010133 vs DF1E-13S-2.5C(01) |
66951-Y13LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0039010133 vs 66951-Y13LF |
1-647400-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE Connectivity | 0039010133 vs 1-647400-3 |
022-02-7133 | Board Connector, 13 Contact(s), 1 Row(s), Female, Solder Terminal, | Molex | 0039010133 vs 022-02-7133 |
67230-013LF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 0039010133 vs 67230-013LF |
SSM-113-F-SH | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0039010133 vs SSM-113-F-SH |
4-641306-3 | 13 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0039010133 vs 4-641306-3 |
SSM-113-S-SV-BE-K | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0039010133 vs SSM-113-S-SV-BE-K |
A-7674-A13L102A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 0039010133 vs A-7674-A13L102A |
CMS13S-05G92 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | 0039010133 vs CMS13S-05G92 |