Part Details for 0039000145 by Molex
Overview of 0039000145 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17794CT-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32928 In Stock |
|
$0.3885 / $1.0300 | Buy Now |
DISTI #
0039000145
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000145) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.3078 / $0.4115 | Buy Now |
DISTI #
MOL39-00-0145
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL39-00-0145 | Americas - 0 in Stock |
|
$0.4981 | Buy Now |
DISTI #
000000000000251010
|
Sager | Headers & Wire Housings MiniFit Term Crp Male C 50SAu Min Qty: 24000 | 0 |
|
$0.4589 | Buy Now |