Part Details for 0039000089 by Molex
Overview of 0039000089 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3115CT-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP GOLD Min Qty: 1 Lead time: 77 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24910 In Stock |
|
$0.1863 / $0.4600 | Buy Now |
DISTI #
0039000089
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000089) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1624 | Buy Now |
DISTI #
MOL39-00-0089
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BS 30 | Americas - 15000 in Stock78000 On Order |
|
$0.1950 / $0.2009 | Buy Now |
DISTI #
39-00-0089
|
TTI | Headers & Wire Housings MINIFIT CRIMP TERM Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2130 | Buy Now |
DISTI #
MOL39-00-0089
|
Interstate Connecting Components | MINIFIT TERM CRP FEM CHN BS 30 | 300015600 On Order |
|
$0.1950 / $0.2009 | Buy Now |
DISTI #
000000000000250994
|
Sager | Headers & Wire Housings MiniFit Term Crp Fem Chn Bs 30Au 16awg Min Qty: 52000 | 0 |
|
$0.2709 | Buy Now |
Part Details for 0039000089
0039000089 CAD Models
0039000089 Part Data Attributes:
|
0039000089
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000089
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 16 AWG |