Part Details for 0039000078 by Molex
Overview of 0039000078 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9154-ND
|
DigiKey | CONN SOCKET 16AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18105 In Stock |
|
$0.0905 / $0.2200 | Buy Now |
DISTI #
0039000078
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 0039000078) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0966 | Buy Now |
DISTI #
MOL39-00-0078
|
Heilind Electronics | MINIFIT TERM CRP FEM LSE BS TI | Americas - 42883 in Stock |
|
$0.0585 / $0.0740 | Buy Now |
DISTI #
39-00-0078
|
TTI | Headers & Wire Housings SOCKET 16 AWG BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 1 Container: Bulk |
Americas - 51054 In Stock |
|
$0.0590 / $0.0840 | Buy Now |
DISTI #
MOL39-00-0078
|
Interstate Connecting Components | MINIFIT TERM CRP FEM LSE BS TI | 7147 |
|
$0.0585 / $0.0740 | Buy Now |
DISTI #
000000000000039144
|
Sager | Headers & Wire Housings MiniFit Term Crp Fem Lse Bs Tin 16awg Min Qty: 1 | 15550 |
|
$0.0531 / $0.0749 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 378 |
|
$0.1300 / $0.1900 | Buy Now |
Part Details for 0039000078
0039000078 CAD Models
0039000078 Part Data Attributes:
|
0039000078
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000078
Molex
Push-On Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 16 AWG |