Part Details for 0039000048 by Molex
Overview of 0039000048 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2502CT-ND
|
DigiKey | CONN PIN 22-28AWG CRIMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
597709 In Stock |
|
$0.0228 / $0.1000 | Buy Now |
DISTI #
0039000048
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0039000048) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Reel | 1512000 Factory Stock |
|
$0.0204 / $0.0364 | Buy Now |
DISTI #
E02:0323_00031041
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Date Code: 2427 | Europe - 60000 |
|
$0.0200 / $0.0295 | Buy Now |
DISTI #
V72:2272_11899787
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2030 Container: Cut Strips | Americas - 46509 |
|
$0.0975 / $0.0981 | Buy Now |
DISTI #
V99:2348_11899787
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2231 | Americas - 28635 |
|
$0.0037 / $0.0209 | Buy Now |
DISTI #
V79:2366_26798665
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 15343 |
|
$0.0185 / $0.0965 | Buy Now |
DISTI #
MOL39-00-0048
|
Heilind Electronics | NEW MINI FIT CONN TERM 555 | Americas - 454500 in Stock1512000 On Order |
|
$0.0220 / $0.0278 | Buy Now |
DISTI #
84388381
|
Verical | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2427 | Americas - 60000 |
|
$0.0201 / $0.0295 | Buy Now |
DISTI #
42938603
|
Verical | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 379 Package Multiple: 1 Date Code: 2030 | Americas - 46509 |
|
$0.0975 / $0.0979 | Buy Now |
DISTI #
63455002
|
Verical | Contact PIN Crimp ST Cable Mount 22-28AWG Mini-Fit T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 2231 | Americas - 28635 |
|
$0.0037 | Buy Now |
Part Details for 0039000048
0039000048 CAD Models
0039000048 Part Data Attributes
|
0039000048
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000048
Molex
Wire Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN OVER COPPER (20) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | 5559, 30068, 42475 SERIES HOUSING | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 0039000048
This table gives cross-reference parts and alternative options found for 0039000048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039000048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-00-0048 | Wire Terminal, | Molex | 0039000048 vs 39-00-0048 |