-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0039000039 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2501-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
201814 In Stock |
|
$0.0599 / $0.1200 | Buy Now |
DISTI #
0039000039
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 0039000039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk |
38688 |
|
$0.0430 / $0.0563 | Buy Now |
DISTI #
0039000039
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: 0039000039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0430 / $0.0563 | Buy Now |
DISTI #
V36:1790_07458986
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2026 | Americas - 16388 |
|
$0.0532 / $0.1158 | Buy Now |
DISTI #
V99:2348_07458986
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 | Americas - 9835 |
|
$0.0510 / $0.1110 | Buy Now |
DISTI #
V79:2366_27530492
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2029 | Americas - 6040 |
|
$0.0463 / $0.1008 | Buy Now |
DISTI #
VDJ:6619_07458986
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Americas - 767 |
|
$0.0314 / $0.0395 | Buy Now |
DISTI #
MOL39-00-0039
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BS TIN 18-24 5556T |
Americas - 113884 in Stock 102000 On Order |
|
$0.0505 / $0.0638 | Buy Now |
DISTI #
87024481
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2026 | Americas - 16388 |
|
$0.0532 / $0.0739 | Buy Now |
DISTI #
81412443
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 2237 | Americas - 9835 |
|
$0.0510 / $0.0709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0039000039
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000039
Molex
Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |