Part Details for 0039000038 by Molex
Overview of 0039000038 by Molex
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0039000038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2501CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 100 Lead time: 10 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
197030 In Stock |
|
$0.0228 / $0.0630 | Buy Now |
DISTI #
0039000038
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0039000038) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 23800006032000 Factory Stock |
|
$0.0170 | Buy Now |
DISTI #
V36:1790_07461287
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2232 | Americas - 3572000 |
|
$0.0161 / $0.0176 | Buy Now |
DISTI #
V99:2348_07461287
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 1924 | Americas - 2884072 |
|
$0.0165 / $0.0173 | Buy Now |
DISTI #
E32:1076_00040943
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2350 | Europe - 100000 |
|
$0.0197 / $0.0294 | Buy Now |
DISTI #
E02:0323_00040943
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2350 | Europe - 72000 |
|
$0.0202 / $0.0296 | Buy Now |
DISTI #
V79:2366_26798664
|
Arrow Electronics | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 1 Package Multiple: 1 Date Code: 1817 | Americas - 5719 |
|
$0.0112 / $0.0119 | Buy Now |
DISTI #
MOL39-00-0038
|
Heilind Electronics | MINIFIT TERM CRP FEM CHN BS TIN 18-24 5556T | Americas - 6853048 in Stock2352000 On Order |
|
$0.0174 / $0.0220 | Buy Now |
DISTI #
71289506
|
Verical | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Date Code: 2232 | Americas - 3572000 |
|
$0.0161 / $0.0176 | Buy Now |
DISTI #
61588912
|
Verical | Contact F Crimp ST Cable Mount 18-24AWG Mini-Fit® Reel Min Qty: 4000 Package Multiple: 4000 Date Code: 1924 | Americas - 2884000 |
|
$0.0165 / $0.0173 | Buy Now |
Part Details for 0039000038
0039000038 CAD Models
0039000038 Part Data Attributes:
|
0039000038
Molex
Buy Now
Datasheet
|
Compare Parts:
0039000038
Molex
Push-On Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 18 AWG |