Part Details for 0039-2-17-01-30-27-02-0 by Mill-Max Mfg Corp
Overview of 0039-2-17-01-30-27-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 0039-2-17-01-30-27-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED5002-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2649 In Stock |
|
$0.1606 / $0.4200 | Buy Now |
DISTI #
575-003920
|
Mouser Electronics | IC & Component Sockets SOCK KNURL/2-L WRAP RoHS: Not Compliant | 10000 |
|
$0.1490 / $0.4200 | Buy Now |
DISTI #
70251901
|
RS | Receptacle, Wrapost, 30 u in., Brass Alloy, Beryllium Copper Alloy | Mill-Max 0039-2-17-01-30-27-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
|
Bisco Industries | 530 |
|
Buy Now | ||
DISTI #
000000000000398182
|
Sager | IC & Component Sockets SOCK KNURL/2-L WRAP Min Qty: 1000 | 0 |
|
$0.1342 / $1.0200 | Buy Now |
Part Details for 0039-2-17-01-30-27-02-0
0039-2-17-01-30-27-02-0 CAD Models
0039-2-17-01-30-27-02-0 Part Data Attributes:
|
0039-2-17-01-30-27-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0039-2-17-01-30-27-02-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0039-2-17-01-30-27-02-0
This table gives cross-reference parts and alternative options found for 0039-2-17-01-30-27-02-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0039-2-17-01-30-27-02-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0039-2-17-80-30-27-02-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0039-2-17-01-30-27-02-0 vs 0039-2-17-80-30-27-02-0 |