Part Details for 0038001399 by Molex
Overview of 0038001399 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0038001399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0038001399-ND
|
DigiKey | CONN RCPT 9POS 0.1 TIN PCB Min Qty: 1764 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3418 | Buy Now |
DISTI #
0038001399
|
Avnet Americas | Conn Socket Strip RCP 9 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0038001399) RoHS: Compliant Min Qty: 1764 Package Multiple: 882 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.1040 | Buy Now |
DISTI #
MOL38-00-1399
|
Heilind Electronics | KK 100 PCB ASSY BTM 09 CKT TIN | Americas - 0 in Stock |
|
$1.0811 / $1.3675 | Buy Now |