Part Details for 0038001345 by Molex
Overview of 0038001345 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 0038001345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14511-ND
|
DigiKey | CONN RCPT 15POS 0.1 TIN EDGE MNT Min Qty: 1 Lead time: 23 Weeks Container: Tray |
489 In Stock |
|
$1.1755 / $2.6700 | Buy Now |
DISTI #
0038001345
|
Avnet Americas | Conn Socket Strip RCP 15 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0038001345) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$1.4374 | Buy Now |
DISTI #
P40:2555_19703745
|
Arrow Electronics | Conn Socket Strip RCP 15 POS 2.54mm Solder RA Thru-Hole KK Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2237 | Europe - 1992 |
|
$0.5568 / $0.5798 | Buy Now |
DISTI #
MOL38-00-1345
|
Heilind Electronics | KK 100 PCB ASSY RTAN 15 CKT T N | Americas - 0 in Stock |
|
$1.4075 / $1.7805 | Buy Now |
DISTI #
000000000000250919
|
Sager | Headers & Wire Housings KK 100 PCB Assy RtAn 15 Ckt Tin Min Qty: 1296 | 0 |
|
$1.2800 / $1.6700 | Buy Now |
Part Details for 0038001345
0038001345 CAD Models
0038001345 Part Data Attributes
|
0038001345
Molex
Buy Now
Datasheet
|
Compare Parts:
0038001345
Molex
KK 100 PCB ASSY RTAN 15POS TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |