Part Details for 0037406 by Lapp Group
Overview of 0037406 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0037406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152479
|
RS | Cable, Flexible, UNITRONIC LiHCH, 24 AWG/6C, Shielded, 250V, CE | Lapp Group 0037406 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$165.2700 / $181.6100 | RFQ |
DISTI #
72161460
|
RS | Cable, Flexible, UNITRONIC LiHCH, 24 AWG/6C, Shielded, 250V, CE | Lapp Group 0037406 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$849.7900 / $923.6800 | RFQ |
DISTI #
LIHCH-6X0.25
|
TME | Wire, UNITRONIC® LiHCH, 6x0.25mm2, shielded,tinned copper braid Min Qty: 1 | 144 |
|
$1.3800 / $2.3000 | Buy Now |
Part Details for 0037406
0037406 CAD Models
0037406 Part Data Attributes
|
0037406
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0037406
Lapp Group
Wire And Cable, 6 Conductor(s), 250V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME RESISTANT, LOW SMOKE GENERATION | |
Application | SUITABLE FOR AREA WITH A HIGH DENSITY OF PEOPLE | |
Approvals | CE; UKCA; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | NO | |
Diameter | 6.2 mm | |
IEC Conformance | NO | |
Insulator Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Shielding | YES | |
Wire Gauge | 23 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |